CP2-HB125-A1-KV
3M Interconnect
Description: Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking

Overview of CP2-HB125-A1-KV by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for CP2-HB125-A1-KV by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CP2-HB125-A1-KV by 3M Interconnect

CP2-HB125-A1-KV
3M Interconnect
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.606 inch
Body Depth
0.53 inch
Body Length
1.98 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insertion Force-Max
.7506 N
Insulation Resistance
10000000000 Ω
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
7
Number of Rows Loaded
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Row Spacing
2.0066 mm
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.146 inch
Terminal Pitch
2.0066 mm
Termination Type
PRESS FIT
Total Number of Contacts
125
Withdrawl Force-Min
1.5012 N
Want to compare parts?
  1. CP2-HB125-A1-KV
    3M Interconnect
    Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking
    VS

Alternate Parts for CP2-HB125-A1-KV

This table gives cross-reference parts and alternative options found for CP2-HB125-A1-KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP2-HB125-A1-KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CP2-HB125-E1-KR Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, 3M Interconnect CP2-HB125-A1-KV vs CP2-HB125-E1-KR
CP2-HB125-E1-FJ Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, 3M Interconnect CP2-HB125-A1-KV vs CP2-HB125-E1-FJ
CP2-HB125-GE2-FJ Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking 3M Interconnect CP2-HB125-A1-KV vs CP2-HB125-GE2-FJ
CP2-HB125-GA1-FJ Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, 3M Interconnect CP2-HB125-A1-KV vs CP2-HB125-GA1-FJ
CP2-HB125-GE1-FJ Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, 3M Interconnect CP2-HB125-A1-KV vs CP2-HB125-GE1-FJ
CP2-HB125-A1-KR Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, 3M Interconnect CP2-HB125-A1-KV vs CP2-HB125-A1-KR
CP2-HB125-E2-KR Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking 3M Interconnect CP2-HB125-A1-KV vs CP2-HB125-E2-KR
CP2-HB125-A1-FJ Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, 3M Interconnect CP2-HB125-A1-KV vs CP2-HB125-A1-FJ
CP2-HB125-GA2-KV Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking 3M Interconnect CP2-HB125-A1-KV vs CP2-HB125-GA2-KV
CP2-HB125-GA1-KV Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking 3M Interconnect CP2-HB125-A1-KV vs CP2-HB125-GA1-KV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CP2-HB125-A1-KV by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CP2-HB125-A1-KV by 3M Interconnect

Select Manufacturer
Which Manufacturer of CP2-HB125-A1-KV would you like to use for your alert(s)?
  • Please alert me when CP2-HB125-A1-KV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CP2-HB125-A1-KV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CP2-HB125-A1-KV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CP2-HB125-A1-KV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CP2-HB125-A1-KV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CP2-HB125-A1-KV by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: