Part Details for CP2-HB110-A2-KV by 3M Interconnect
Overview of CP2-HB110-A2-KV by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CP2-HB110-A2-KV
CP2-HB110-A2-KV CAD Models
CP2-HB110-A2-KV Part Data Attributes
|
CP2-HB110-A2-KV
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
CP2-HB110-A2-KV
3M Interconnect
Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.606 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.744 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
Withdrawl Force-Min | 1.5012 N |
Alternate Parts for CP2-HB110-A2-KV
This table gives cross-reference parts and alternative options found for CP2-HB110-A2-KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP2-HB110-A2-KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP2-HB110-GA2-KV | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking | 3M Interconnect | CP2-HB110-A2-KV vs CP2-HB110-GA2-KV |
CP2-HB110-E2-KR | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking | 3M Interconnect | CP2-HB110-A2-KV vs CP2-HB110-E2-KR |
CP2-HB110-GA2-FJ | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking | 3M Interconnect | CP2-HB110-A2-KV vs CP2-HB110-GA2-FJ |
CP2-HB110-A1-KV | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking | 3M Interconnect | CP2-HB110-A2-KV vs CP2-HB110-A1-KV |
CP2-HB110-GE1-KR | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, | 3M Interconnect | CP2-HB110-A2-KV vs CP2-HB110-GE1-KR |
CP2-HB110-A1-KR | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, | 3M Interconnect | CP2-HB110-A2-KV vs CP2-HB110-A1-KR |
CP2-HB110-E1-FJ | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, | 3M Interconnect | CP2-HB110-A2-KV vs CP2-HB110-E1-FJ |
CP2-HB110-GA1-FJ | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, | 3M Interconnect | CP2-HB110-A2-KV vs CP2-HB110-GA1-FJ |
CP2-HB110-A2-FJ | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking | 3M Interconnect | CP2-HB110-A2-KV vs CP2-HB110-A2-FJ |
CP2-HB110-E2-KV | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking | 3M Interconnect | CP2-HB110-A2-KV vs CP2-HB110-E2-KV |