CP1W-12-VY
Panasonic Electronic Components
Description: Electromechanical Relay, SPDT, 16VDC (Coil), 20A (Contact), 14VDC (Contact), Random, DC Output

Overview of CP1W-12-VY by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CP1W-12-VY by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CP1W-12-VY by Panasonic Electronic Components

CP1W-12-VY
Panasonic Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.50
Body Breadth
13 mm
Body Height
9.5 mm
Body Length or Diameter
14 mm
Coil Operate Voltage(DC)
7.2 V
Coil Release Voltage(DC)
1 V
Coil Resistance
225 Ω
Coil Voltage(DC)-Max
16 V
Coil Voltage-Nom
12 V
Coil/Input Supply Type
DC
Contact Current(DC)-Max
20 A
Contact (DC) Max Rating R Load
20A@14VDC
Contact Resistance
8 mΩ
Contact Voltage(DC)-Max
14 V
Contact/Output Supply Type
DC
Electrical Life
100000 Cycle(s)
End Contact Material
Silver Alloy
Input Switching Control Type
Random
Insulation Resistance
100000000 Ω
Number of Terminals
5
Operate Time
10 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
14mm x 13mm x 9.5mm
Relay Form
1 FORM C
Relay Function
SPDT
Release Time
10 ms
Terminal Length
0.003500127000254001 inch
Termination Type
SOLDER
Want to compare parts?
  1. CP1W-12-VY
    Panasonic Electronic Components
    Electromechanical Relay, SPDT, 16VDC (Coil), 20A (Contact), 14VDC (Contact), Random, DC Output
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CP1W-12-VY by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CP1W-12-VY by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of CP1W-12-VY would you like to use for your alert(s)?
  • Please alert me when CP1W-12-VY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CP1W-12-VY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CP1W-12-VY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CP1W-12-VY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CP1W-12-VY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CP1W-12-VY by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: