Part Details for CP1W-12-VX by Panasonic Electronic Components
Overview of CP1W-12-VX by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CP1W-12-VX
CP1W-12-VX CAD Models
CP1W-12-VX Part Data Attributes
|
CP1W-12-VX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CP1W-12-VX
Panasonic Electronic Components
Electromechanical Relay, SPDT, 16VDC (Coil), 20A (Contact), 14VDC (Contact), Random, DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 13 mm | |
Body Height | 9.5 mm | |
Body Length or Diameter | 14 mm | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 225 Ω | |
Coil Voltage(DC)-Max | 16 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@14VDC | |
Contact Resistance | 8 mΩ | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 14mm x 13mm x 9.5mm | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 10 ms | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |