Part Details for CP191V-2N2222A-WN#N/A by Central Semiconductor Corp
Overview of CP191V-2N2222A-WN#N/A by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for CP191V-2N2222A-WN#N/A
CP191V-2N2222A-WN#N/A CAD Models
CP191V-2N2222A-WN#N/A Part Data Attributes
|
CP191V-2N2222A-WN#N/A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CP191V-2N2222A-WN#N/A
Central Semiconductor Corp
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | S-XUUC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
VCEsat-Max | 1 V |
Alternate Parts for CP191V-2N2222A-WN#N/A
This table gives cross-reference parts and alternative options found for CP191V-2N2222A-WN#N/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP191V-2N2222A-WN#N/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT4401 | Small Signal Bipolar Transistor, | Taitron Components Inc | CP191V-2N2222A-WN#N/A vs MMBT4401 |
MMBT2222A-Q | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | CP191V-2N2222A-WN#N/A vs MMBT2222A-Q |
FMBT4401-H | Small Signal Bipolar Transistor | Formosa Microsemi Co Ltd | CP191V-2N2222A-WN#N/A vs FMBT4401-H |
MMBT4401 | Small Signal Bipolar Transistor, | Surge Components Inc | CP191V-2N2222A-WN#N/A vs MMBT4401 |
CP191V-2N2222A-WR | Small Signal Bipolar Transistor, | Central Semiconductor Corp | CP191V-2N2222A-WN#N/A vs CP191V-2N2222A-WR |
PN2222APBFREE | Small Signal Bipolar Transistor, | Central Semiconductor Corp | CP191V-2N2222A-WN#N/A vs PN2222APBFREE |
CP191V-2N2222A-CM | Small Signal Bipolar Transistor, | Central Semiconductor Corp | CP191V-2N2222A-WN#N/A vs CP191V-2N2222A-CM |
CP191V-2N2222A-CT | Small Signal Bipolar Transistor, | Central Semiconductor Corp | CP191V-2N2222A-WN#N/A vs CP191V-2N2222A-CT |
MMST4401 | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 40V; IC (A): 0.6A; HFE Min: 100; HFE Max: 300; VCE (V): 1V; IC (mA): 150mA; VCE(SAT) (V): 0.4V; IC (mA)1: 150mA; IB (mA): 15mA; FT Min (MHz): 250 MHz; PTM Max (W): 0.2W; Package: SOT-323; package_code: SOT-323; mfr_package_code: SOT-323 | Galaxy Microelectronics | CP191V-2N2222A-WN#N/A vs MMST4401 |
MMBT4401-HF | Small Signal Bipolar Transistor, | Comchip Technology Corporation Ltd | CP191V-2N2222A-WN#N/A vs MMBT4401-HF |