Datasheets
CP1906-390RJI by: TT Electronics Resistors

Resistor, Wire Wound, 390ohm, 550V, 5% +/-Tol, 75ppm/Cel,

Part Details for CP1906-390RJI by TT Electronics Resistors

Overview of CP1906-390RJI by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CP1906-390RJI

CP1906-390RJI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CP1906-390RJI Part Data Attributes

CP1906-390RJI TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
CP1906-390RJI TT Electronics Resistors Resistor, Wire Wound, 390ohm, 550V, 5% +/-Tol, 75ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.29.00.00
Construction Tubular
Mounting Feature CHASSIS MOUNT
Number of Terminals 2
Operating Temperature-Max 375 °C
Operating Temperature-Min -55 °C
Package Diameter 32 mm
Package Length 152 mm
Package Style Chassis Mount
Packing Method Bulk
Rated Power Dissipation (P) 22 W
Rated Temperature 70 °C
Resistance 390 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 200 ppm/°C
Terminal Shape LUG
Tolerance 5%
Working Voltage 550 V

Alternate Parts for CP1906-390RJI

This table gives cross-reference parts and alternative options found for CP1906-390RJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP1906-390RJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B1906-390RJI Resistor, Wire Wound, 390ohm, 550V, 5% +/-Tol, 75ppm/Cel, TT Electronics Resistors CP1906-390RJI vs B1906-390RJI
CBF1906-390RJI Resistor, Wire Wound, 390ohm, 550V, 5% +/-Tol, 75ppm/Cel, TT Electronics Resistors CP1906-390RJI vs CBF1906-390RJI
BF1906-390RJI Resistor, Wire Wound, 390ohm, 550V, 5% +/-Tol, 75ppm/Cel, TT Electronics Resistors CP1906-390RJI vs BF1906-390RJI
CB1906-390RJI Resistor, Wire Wound, 390ohm, 550V, 5% +/-Tol, 75ppm/Cel, TT Electronics Resistors CP1906-390RJI vs CB1906-390RJI
AWL1906-390RJI Resistor, Wire Wound, 390ohm, 550V, 5% +/-Tol, 75ppm/Cel, TT Electronics Resistors CP1906-390RJI vs AWL1906-390RJI
CPF1906-390RJI Resistor, Wire Wound, 390ohm, 550V, 5% +/-Tol, 75ppm/Cel, TT Electronics Resistors CP1906-390RJI vs CPF1906-390RJI
4BF1906-390RJI Resistor, Wire Wound, 390ohm, 550V, 5% +/-Tol, 75ppm/Cel, TT Electronics Resistors CP1906-390RJI vs 4BF1906-390RJI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CP1906-390RJI by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CP1906-390RJI by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of CP1906-390RJI would you like to use for your alert(s)?
  • Please alert me when CP1906-390RJI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CP1906-390RJI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CP1906-390RJI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CP1906-390RJI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CP1906-390RJI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CP1906-390RJI by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: