Part Details for CP18L100S07H by Molex
Overview of CP18L100S07H by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CP18L100S07H
CP18L100S07H CAD Models
CP18L100S07H Part Data Attributes
|
CP18L100S07H
Molex
Buy Now
Datasheet
|
Compare Parts:
CP18L100S07H
Molex
D Microminiature Connector, 100 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ULTI-MATE, STANDARD: MIL-C-83513 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | H | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for CP18L100S07H
This table gives cross-reference parts and alternative options found for CP18L100S07H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP18L100S07H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDMVCS-H22C | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | CP18L100S07H vs HDMVCS-H22C |
MBC-1100-1A4 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CP18L100S07H vs MBC-1100-1A4 |
HDM15-H2C2N | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | CP18L100S07H vs HDM15-H2C2N |
RMDM-100SBRTL58A141 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | CP18L100S07H vs RMDM-100SBRTL58A141 |
RMDM-100SH001A-A174 | D Microminiature Connector, 100 Contact(s), Female, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | CP18L100S07H vs RMDM-100SH001A-A174 |
HDM04-HH16N | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | CP18L100S07H vs HDM04-HH16N |
MDWM1L-100SCBSR2U-.080 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, | Glenair Inc | CP18L100S07H vs MDWM1L-100SCBSR2U-.080 |
GMDE3100S-CMI8E1-18T | D Microminiature Connector, 100 Contact(s), Female, Socket, | Glenair Inc | CP18L100S07H vs GMDE3100S-CMI8E1-18T |
HDM15-H4T2 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | CP18L100S07H vs HDM15-H4T2 |
HDM04-H812A | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | CP18L100S07H vs HDM04-H812A |