There are no models available for this part yet.
Overview of CP1605-1K6JI by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for CP1605-1K6JI by TT Electronics Resistors
Part Data Attributes for CP1605-1K6JI by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Construction
|
Tubular
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
375 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
17.5 mm
|
Package Length
|
74.5 mm
|
Package Style
|
Chassis Mount
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
47 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
150 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
900 V
|
Alternate Parts for CP1605-1K6JI
This table gives cross-reference parts and alternative options found for CP1605-1K6JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP1605-1K6JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP1605-1K6JI | Resistor, Wire Wound, 1600ohm, 900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CP1605-1K6JI vs AP1605-1K6JI |
4B1605-1K6JI | Resistor, Wire Wound, 1600ohm, 900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CP1605-1K6JI vs 4B1605-1K6JI |
BF1605-1K6JI | Resistor, Wire Wound, 1600ohm, 900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CP1605-1K6JI vs BF1605-1K6JI |
CBF1605-1K6JI | Resistor, Wire Wound, 1600ohm, 900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CP1605-1K6JI vs CBF1605-1K6JI |
B1605-1K6JI | Resistor, Wire Wound, 1600ohm, 900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CP1605-1K6JI vs B1605-1K6JI |
4BL1605-1K6JI | Resistor, Wire Wound, 1600ohm, 900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CP1605-1K6JI vs 4BL1605-1K6JI |
AWL1605-1K6JI | Resistor, Wire Wound, 1600ohm, 900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CP1605-1K6JI vs AWL1605-1K6JI |
APF1605-1K6JI | Resistor, Wire Wound, 1600ohm, 900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CP1605-1K6JI vs APF1605-1K6JI |
CPL1605-1K6JI | Resistor, Wire Wound, 1600ohm, 900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CP1605-1K6JI vs CPL1605-1K6JI |
CB1605-1K6JI | Resistor, Wire Wound, 1600ohm, 900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CP1605-1K6JI vs CB1605-1K6JI |