Part Details for CP12A-3.6845MHZ-STBY2-CL by Nihon Dempa Kogyo Co Ltd
Overview of CP12A-3.6845MHZ-STBY2-CL by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CP12A-3.6845MHZ-STBY2-CL
CP12A-3.6845MHZ-STBY2-CL CAD Models
CP12A-3.6845MHZ-STBY2-CL Part Data Attributes
|
CP12A-3.6845MHZ-STBY2-CL
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CP12A-3.6845MHZ-STBY2-CL
Nihon Dempa Kogyo Co Ltd
Parallel - Fundamental Quartz Crystal, 3.6845MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 100 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.6845 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.8XB5.5XH2.5 (mm) | |
Surface Mount | YES |