There are no models available for this part yet.
Overview of CP0805D0915VSTR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for CP0805D0915VSTR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-CP0805D0915VSTR-ND
|
DigiKey | DIRECTIONAL COUPLER Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4990 / $0.5480 | Buy Now | |
DISTI #
CP0805D0915VSTR
|
Avnet Americas | Thin Film Directional Coupler 915MHz 0805 4-Pin SMD T/R - Tape and Reel (Alt: CP0805D0915VSTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6891 | Buy Now | |
DISTI #
581-CP0805D0915VSTR
|
Mouser Electronics | Signal Conditioning 0915MHz 50 Ohm 0805 RoHS: Compliant | 2990 |
|
$0.5460 / $1.0600 | Buy Now | |
Future Electronics | Specialty Ceramic Capacitors THIN-FILM DIRECTIONAL COUPLER, CP0805 TYPE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.5350 | Buy Now | ||
DISTI #
CP0805D0915VSTR
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.3900 | Buy Now | |
DISTI #
CP0805D0915VSTR
|
Avnet Asia | Thin Film Directional Coupler 915MHz 0805 4-Pin SMD T/R (Alt: CP0805D0915VSTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for CP0805D0915VSTR by Kyocera AVX Components
Part Data Attributes for CP0805D0915VSTR by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
34.77 dBm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
DIRECTIONAL COUPLER
|
Surface Mount
|
YES
|