CP0805A1747DS
Kyocera AVX Components
Description: Directional Coupler, 1710MHz Min, 1785MHz Max, 1.85dB Insertion Loss-Max

Overview of CP0805A1747DS by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CP0805A1747DS by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CP0805A1747DS by Kyocera AVX Components

CP0805A1747DS
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Reach Compliance Code
compliant
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
34.77 dBm
Insertion Loss-Max
1.85 dB
JESD-609 Code
e3
Operating Frequency-Max
1785 MHz
Operating Frequency-Min
1710 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
DIRECTIONAL COUPLER
Terminal Finish
Matte Tin (Sn)
VSWR-Max
1.8
Want to compare parts?
  1. CP0805A1747DS
    Kyocera AVX Components
    Directional Coupler, 1710MHz Min, 1785MHz Max, 1.85dB Insertion Loss-Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CP0805A1747DS by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CP0805A1747DS by Kyocera AVX Components

  • Please alert me when CP0805A1747DS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CP0805A1747DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CP0805A1747DS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CP0805A1747DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CP0805A1747DS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CP0805A1747DS by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: