Part Details for CP0805A1441CW by Kyocera AVX Components
Overview of CP0805A1441CW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CP0805A1441CW
CP0805A1441CW CAD Models
CP0805A1441CW Part Data Attributes
|
CP0805A1441CW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0805A1441CW
Kyocera AVX Components
Directional Coupler, 1429MHz Min, 1453MHz Max, 1.15dB Insertion Loss-Max
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | LCC4(UNSPEC) | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 1.15 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1453 MHz | |
Operating Frequency-Min | 1429 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC4(UNSPEC) | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.8 |