Part Details for CP0805A0947AW by Kyocera AVX Components
Overview of CP0805A0947AW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CP0805A0947AW
CP0805A0947AW CAD Models
CP0805A0947AW Part Data Attributes
|
CP0805A0947AW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0805A0947AW
Kyocera AVX Components
Directional Coupler, 935MHz Min, 960MHz Max, 0.25dB Insertion Loss-Max
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | not_compliant | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.25 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 935 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.2 |
Alternate Parts for CP0805A0947AW
This table gives cross-reference parts and alternative options found for CP0805A0947AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP0805A0947AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP0805A0947AS | Directional Coupler, 935MHz Min, 960MHz Max, 0.25dB Insertion Loss-Max | Kyocera AVX Components | CP0805A0947AW vs CP0805A0947AS |