Part Details for CP0603A3500LNTR by Kyocera AVX Components
Overview of CP0603A3500LNTR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for CP0603A3500LNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CP0603A3500LNTR-ND
|
DigiKey | DIRECTIONAL COUPLER Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3940 / $0.4326 | Buy Now |
DISTI #
CP0603A3500LNTR
|
Avnet Americas | - Tape and Reel (Alt: CP0603A3500LNTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3270 | Buy Now |
DISTI #
581-CP0603A3500LNTR
|
Mouser Electronics | Signal Conditioning DIR COUPLER 3500MHZ RoHS: Compliant | 0 |
|
$0.3810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4000 | Buy Now |
DISTI #
CP0603A3500LNTR
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.2500 | Buy Now |
DISTI #
CP0603A3500LNTR
|
Avnet Abacus | (Alt: CP0603A3500LNTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127007398539
|
Chip1Stop | RF Directional Coupler | 2944 |
|
$0.1150 / $0.1680 | Buy Now |
Part Details for CP0603A3500LNTR
CP0603A3500LNTR CAD Models
CP0603A3500LNTR Part Data Attributes
|
CP0603A3500LNTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0603A3500LNTR
Kyocera AVX Components
Directional Coupler, 3450MHz Min, 3550MHz Max, 0.56dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.56 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3550 MHz | |
Operating Frequency-Min | 3450 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.21 |