There are no models available for this part yet.
Overview of CP0603A1441DWTR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Telecommunications
Automotive
Price & Stock for CP0603A1441DWTR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52J2126
|
Newark | Directional Coupler/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx CP0603A1441DWTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now | |
DISTI #
CP0603A1441DWTR-ND
|
DigiKey | RF DIR COUPL 1.429-1.453GHZ 0603 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2554 / $0.2884 | Buy Now | |
DISTI #
CP0603A1441DWTR
|
Avnet Americas | Thin-Film Directional Couplers 4-Pin SMD T/R - Tape and Reel (Alt: CP0603A1441DWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3627 | Buy Now | |
DISTI #
581-CP0603A1441DWTR
|
Mouser Electronics | Signal Conditioning 0603 1441HZ 100V DIRECTIONAL RoHS: Compliant | 1725 |
|
$0.3730 / $0.7000 | Buy Now | |
Bristol Electronics | 4587 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 7 | 1295 |
|
$0.2100 / $0.7500 | Buy Now | ||
Quest Components | 1429 MHz - 1453 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.7 dB INSERTION LOSS-MAX | 1036 |
|
$0.2600 / $1.0000 | Buy Now | ||
DISTI #
CP0603A1441DWTR
|
TTI | Signal Conditioning 0603 1441HZ 100V DIRECTIONAL Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now |
CAD Models for CP0603A1441DWTR by Kyocera AVX Components
Part Data Attributes for CP0603A1441DWTR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
34.77 dBm
|
Insertion Loss-Max
|
0.7 dB
|
JESD-609 Code
|
e0
|
Operating Frequency-Max
|
1453 MHz
|
Operating Frequency-Min
|
1429 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
DIRECTIONAL COUPLER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
VSWR-Max
|
1.3
|
Alternate Parts for CP0603A1441DWTR
This table gives cross-reference parts and alternative options found for CP0603A1441DWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP0603A1441DWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP0603A1441DSTR | Directional Coupler, 1429MHz Min, 1453MHz Max, 0.7dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Kyocera AVX Components | CP0603A1441DWTR vs CP0603A1441DSTR |