Part Details for CP0603A0902ALTR by Kyocera AVX Components
Overview of CP0603A0902ALTR by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP0603A0902ALTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K5290
|
Newark | Directional Coupler/T&r Rohs Compliant: Yes |Kyocera Avx CP0603A0902ALTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2600 / $0.3800 | Buy Now |
DISTI #
CP0603A0902ALTR-ND
|
DigiKey | RF DIR COUPLER 890-915MHZ 0603 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2427 / $0.2740 | Buy Now |
DISTI #
CP0603A0902ALTR
|
Avnet Americas | Thin-Film Directional Couplers 4-Pin SMD - Tape and Reel (Alt: CP0603A0902ALTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3446 | Buy Now |
DISTI #
581-CP0603A0902ALTR
|
Mouser Electronics | Signal Conditioning 0902MHz RoHS: Not Compliant | 0 |
|
$0.3550 | Order Now |
Part Details for CP0603A0902ALTR
CP0603A0902ALTR CAD Models
CP0603A0902ALTR Part Data Attributes:
|
CP0603A0902ALTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0603A0902ALTR
Kyocera AVX Components
Directional Coupler, 890MHz Min, 915MHz Max, 0.25dB Insertion Loss-Max, MINIATURE, LGA-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.25 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 915 MHz | |
Operating Frequency-Min | 890 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.09 |
Alternate Parts for CP0603A0902ALTR
This table gives cross-reference parts and alternative options found for CP0603A0902ALTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP0603A0902ALTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP0603A0902ANTR | Directional Coupler, 890MHz Min, 915MHz Max, 0.25dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE, LGA-4 | Kyocera AVX Components | CP0603A0902ALTR vs CP0603A0902ANTR |