Part Details for CP0302A5425ENTR by Kyocera AVX Components
Overview of CP0302A5425ENTR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Healthcare
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for CP0302A5425ENTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24X0043
|
Newark | Rf Filter, 2.4-2.496Ghz/4.9-5.95Ghz, 0302, Full Reel, Filter Type:Coupler, No. Of Pins:4Pins, Pass Band Frequency:2.4Ghz To 2.496Ghz, 4.9Ghz To 5.95Ghz, Rf Filter Applications:Wifi, Filter Case Style:0302 [0806 Metric] Rohs Compliant: Yes |Kyocera Avx CP0302A5425ENTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
24X0042
|
Newark | Rf Filter, 2.4-2.496Ghz/4.9-5.95Ghz, 0302, Filter Type:Coupler, No. Of Pins:4Pins, Pass Band Frequency:2.4Ghz To 2.496Ghz, 4.9Ghz To 5.95Ghz, Rf Filter Applications:Wifi, Filter Case Style:0302 [0806 Metric], Product Range:- Rohs Compliant: Yes |Kyocera Avx CP0302A5425ENTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
478-9329-1-ND
|
DigiKey | RF DIR COUPLER 2.4-2.5GHZ 0302 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
9706 In Stock |
|
$0.2299 / $0.6500 | Buy Now |
DISTI #
CP0302A5425ENTR
|
Avnet Americas | Directional Coupler 4-Pin SMD - Tape and Reel (Alt: CP0302A5425ENTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1995 | Buy Now |
DISTI #
581-CP0302A5425ENTR
|
Mouser Electronics | Signal Conditioning Dir. Coupler For Wi-Fi Bands RoHS: Compliant | 18340 |
|
$0.1990 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1487 | Buy Now |
DISTI #
CP0302A5425ENTR
|
Avnet Americas | Directional Coupler 4-Pin SMD - Tape and Reel (Alt: CP0302A5425ENTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1995 | Buy Now |
Part Details for CP0302A5425ENTR
CP0302A5425ENTR CAD Models
CP0302A5425ENTR Part Data Attributes:
|
CP0302A5425ENTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0302A5425ENTR
Kyocera AVX Components
Directional Coupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | LGA4(UNSPEC) | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 0.4 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 5950 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LGA4(UNSPEC) | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |