Part Details for CP001010R00KE14 by Vishay Dale
Overview of CP001010R00KE14 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CP001010R00KE14
CP001010R00KE14 CAD Models
CP001010R00KE14 Part Data Attributes
|
CP001010R00KE14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CP001010R00KE14
Vishay Dale
RESISTOR, WIRE WOUND, 10 W, 10 %, 300 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.914 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 8.73 mm | |
Package Length | 47.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9.52 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 40 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 10 V |
Alternate Parts for CP001010R00KE14
This table gives cross-reference parts and alternative options found for CP001010R00KE14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP001010R00KE14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP001010R00KE14 | Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CP001010R00KE14 vs CP001010R00KE14 |