CP00074K700KE14101
Vishay Intertechnologies
Description: Fixed Resistor, Metal Oxide Film, 7W, 4700ohm, 10% +/-Tol, -400,400ppm/Cel,

Overview of CP00074K700KE14101 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CP00074K700KE14101 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CP00074K700KE14101 by Vishay Intertechnologies

CP00074K700KE14101
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Fireproof
JESD-609 Code
e3
Lead Diameter
0.813 mm
Lead Length
25.4 mm
Number of Terminals
2
Operating Temperature-Max
225 °C
Operating Temperature-Min
-65 °C
Package Height
11.91 mm
Package Length
35.32 mm
Package Style
Axial
Package Width
9.52 mm
Packing Method
Bulk
Rated Power Dissipation (P)
7 W
Resistance
4700 Ω
Resistor Type
FIXED RESISTOR
Series
CP
Technology
METAL OXIDE FILM
Temperature Coefficient
400 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
10%
Want to compare parts?
  1. CP00074K700KE14101
    Vishay Intertechnologies
    Fixed Resistor, Metal Oxide Film, 7W, 4700ohm, 10% +/-Tol, -400,400ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CP00074K700KE14101 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CP00074K700KE14101 by Vishay Intertechnologies

  • Please alert me when CP00074K700KE14101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CP00074K700KE14101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CP00074K700KE14101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CP00074K700KE14101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CP00074K700KE14101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CP00074K700KE14101 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: