CP-AD207
Description: CONNECTOR, PANEL MOUNT, FEMALE-FEMALE, RF STRAIGHT ADAPTER, JACK

Overview of CP-AD207 by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for CP-AD207 by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CP-AD207 by Artesyn Embedded Technologies

CP-AD207
Artesyn Embedded Technologies
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
EMERSON NETWORK POWER
Reach Compliance Code
unknown
Adapter Style
UHF-UHF
Body/Shell Style
JACK
Connector Type
RF CONNECTOR ADAPTER
Contact Gender
FEMALE-FEMALE
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
ACETAL
MIL Conformance
NO
Manufacturer Series
CP-AD207
Operating Frequency-Max
0.5 GHz
Option
GENERAL PURPOSE
Panel Mount
YES
Want to compare parts?
  1. CP-AD207
    Artesyn Embedded Technologies
    CONNECTOR, PANEL MOUNT, FEMALE-FEMALE, RF STRAIGHT ADAPTER, JACK
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CP-AD207 by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CP-AD207 by Artesyn Embedded Technologies

  • Please alert me when CP-AD207 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CP-AD207 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CP-AD207 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CP-AD207 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CP-AD207.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CP-AD207 by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: