Part Details for CP-7-1003.9KOHM5%B14 by Vishay Intertechnologies
Overview of CP-7-1003.9KOHM5%B14 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CP-7-1003.9KOHM5%B14
CP-7-1003.9KOHM5%B14 CAD Models
CP-7-1003.9KOHM5%B14 Part Data Attributes
|
CP-7-1003.9KOHM5%B14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CP-7-1003.9KOHM5%B14
Vishay Intertechnologies
Fixed Resistor, Metal Oxide Film, 7W, 3900ohm, 5% +/-Tol, -400,400ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Fireproof | |
Lead Diameter | 0.813 mm | |
Lead Length | 25.4 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 8.73 mm | |
Package Length | 35.32 mm | |
Package Style | Axial | |
Package Width | 9.52 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CP | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 5% |