Part Details for CP-2-91300OHM5%B14 by Vishay Intertechnologies
Overview of CP-2-91300OHM5%B14 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CP-2-91300OHM5%B14
CP-2-91300OHM5%B14 CAD Models
CP-2-91300OHM5%B14 Part Data Attributes
|
CP-2-91300OHM5%B14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CP-2-91300OHM5%B14
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 300ohm, 5% +/-Tol, -300,300ppm/Cel, 6925,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Fireproof | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.94 mm | |
Package Length | 17.46 mm | |
Package Style | Axial | |
Package Width | 6.35 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6925 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 24.4949 V |