There are no models available for this part yet.
Overview of COP8SGR528N7XXX/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
CAD Models for COP8SGR528N7XXX/NOPB by Texas Instruments
Part Data Attributes for COP8SGR528N7XXX/NOPB by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
10 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDIP-T28
|
JESD-609 Code
|
e3
|
Length
|
35.725 mm
|
Moisture Sensitivity Level
|
1
|
Number of I/O Lines
|
24
|
Number of Terminals
|
28
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
ROM (words)
|
32768
|
ROM Programmability
|
MROM
|
Seated Height-Max
|
5.334 mm
|
Speed
|
10 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for COP8SGR528N7XXX/NOPB
This table gives cross-reference parts and alternative options found for COP8SGR528N7XXX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COP8SGR528N7XXX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COP8SGR528N7XXX | IC 8-BIT, MROM, 10 MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28, Microcontroller | National Semiconductor Corporation | COP8SGR528N7XXX/NOPB vs COP8SGR528N7XXX |
COP8SGR528N8XXX/NOPB | 8-BIT, MROM, 15MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28 | Texas Instruments | COP8SGR528N7XXX/NOPB vs COP8SGR528N8XXX/NOPB |
COP8SGR528N7XXX/NOPB | IC 8-BIT, MROM, 10 MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28, Microcontroller | National Semiconductor Corporation | COP8SGR528N7XXX/NOPB vs COP8SGR528N7XXX/NOPB |
COP8SGR528N8XXX | IC 8-BIT, MROM, 15 MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28, Microcontroller | National Semiconductor Corporation | COP8SGR528N7XXX/NOPB vs COP8SGR528N8XXX |
COP8SGR528N7XXX | 8-BIT, MROM, 10MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28 | Texas Instruments | COP8SGR528N7XXX/NOPB vs COP8SGR528N7XXX |