Microcontrollers and Processors
COP8SAC744V9
Texas Instruments
Description: 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44

Overview of COP8SAC744V9 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

CAD Models for COP8SAC744V9 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for COP8SAC744V9 by Texas Instruments

COP8SAC744V9
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
44
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
8
Clock Frequency-Max
10 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQCC-J44
Length
16.51 mm
Number of I/O Lines
40
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
ROM Programmability
OTPROM
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.51 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. COP8SAC744V9
    Texas Instruments
    8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44
    VS

Alternate Parts for COP8SAC744V9

This table gives cross-reference parts and alternative options found for COP8SAC744V9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COP8SAC744V9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
COP8SAC744V8 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Rochester Electronics LLC COP8SAC744V9 vs COP8SAC744V8
COP8SAC744V9X 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PQCC44 Texas Instruments COP8SAC744V9 vs COP8SAC744V9X
COP8SAC744V8 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Texas Instruments COP8SAC744V9 vs COP8SAC744V8
COP8SAC744V8X 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PQCC44 Texas Instruments COP8SAC744V9 vs COP8SAC744V8X
COP8SAC744V8/NOPB 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Texas Instruments COP8SAC744V9 vs COP8SAC744V8/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for COP8SAC744V9 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: COP8SAC744V9 by Texas Instruments

Select Manufacturer
Which Manufacturer of COP8SAC744V9 would you like to use for your alert(s)?
  • Please alert me when COP8SAC744V9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for COP8SAC744V9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for COP8SAC744V9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for COP8SAC744V9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for COP8SAC744V9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare COP8SAC744V9 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: