Part Details for COP8SAA716M8 by National Semiconductor Corporation
Overview of COP8SAA716M8 by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COP8SAA716M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | MicroController, 8-Bit, 16 Pin, Plastic, SOP | 1250 |
|
$3.1736 / $9.0675 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 16 Pin, Plastic, SOP | 196 |
|
$2.1140 / $4.5300 | Buy Now |
Part Details for COP8SAA716M8
COP8SAA716M8 CAD Models
COP8SAA716M8 Part Data Attributes
|
COP8SAA716M8
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
COP8SAA716M8
National Semiconductor Corporation
IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDSO16, SOIC-16, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | COP800 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2A | |
Number of I/O Lines | 12 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.65 mm | |
Speed | 10 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for COP8SAA716M8
This table gives cross-reference parts and alternative options found for COP8SAA716M8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COP8SAA716M8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COP8SAA716M8/63SN | 8-Bit CMOS OTP Microcontroller with 1k Memory, 64 RAM, Power On Reset (POR), and Very Small Packagi 16-SOIC | Texas Instruments | COP8SAA716M8 vs COP8SAA716M8/63SN |
COP8SAA716M9X | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDSO16 | Texas Instruments | COP8SAA716M8 vs COP8SAA716M9X |
COP8SAA716M9 | Microcontroller, 8-Bit, OTPROM, COP800 CPU, 10MHz, CMOS, PDSO16 | National Semiconductor Corporation | COP8SAA716M8 vs COP8SAA716M9 |
COP8SAA716M7 | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDSO16, SOIC-16 | Texas Instruments | COP8SAA716M8 vs COP8SAA716M7 |
COP8SAA716M9 | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDSO16, SOIC-16 | Texas Instruments | COP8SAA716M8 vs COP8SAA716M9 |
COP8SAA716M8/NOPB | IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDSO16, SOIC-16, Microcontroller | National Semiconductor Corporation | COP8SAA716M8 vs COP8SAA716M8/NOPB |
COP8SAA716M8 | 8-Bit CMOS OTP Microcontroller with 1k Memory, 64 RAM, Power On Reset (POR), and Very Small Packagi 16-SOIC -40 to 125 | Texas Instruments | COP8SAA716M8 vs COP8SAA716M8 |
COP8SAA716M8X | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDSO16 | Texas Instruments | COP8SAA716M8 vs COP8SAA716M8X |
COP8SAA716M7/NOPB | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDSO16, SOIC-16 | Texas Instruments | COP8SAA716M8 vs COP8SAA716M7/NOPB |