COP344C-XXX/WM
Description: 4-BIT, MROM, 4MHz, MICROCONTROLLER, PDSO28

Overview of COP344C-XXX/WM by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for COP344C-XXX/WM by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for COP344C-XXX/WM by Texas Instruments

COP344C-XXX/WM
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP, SOP28,.4
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
4
Boundary Scan
NO
CPU Family
COP400
Clock Frequency-Max
4 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
17.9 mm
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
1
Number of I/O Lines
22
Number of Serial I/Os
1
Number of Terminals
28
Number of Timers
1
On Chip Data RAM Width
4
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
RAM (bytes)
64
RAM (words)
128
ROM (words)
2048
ROM Programmability
MROM
Seated Height-Max
2.65 mm
Speed
4 MHz
Supply Current-Max
3.6 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. COP344C-XXX/WM
    Texas Instruments
    4-BIT, MROM, 4MHz, MICROCONTROLLER, PDSO28
    VS

Alternate Parts for COP344C-XXX/WM

This table gives cross-reference parts and alternative options found for COP344C-XXX/WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COP344C-XXX/WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
COP344C-XXX/WM IC 4-BIT, MROM, 4 MHz, MICROCONTROLLER, PDSO28, Microcontroller National Semiconductor Corporation COP344C-XXX/WM vs COP344C-XXX/WM
Part Number Description Manufacturer Compare
COP344C-XXX/WM IC 4-BIT, MROM, 4 MHz, MICROCONTROLLER, PDSO28, Microcontroller National Semiconductor Corporation COP344C-XXX/WM vs COP344C-XXX/WM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for COP344C-XXX/WM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: COP344C-XXX/WM by Texas Instruments

  • Please alert me when COP344C-XXX/WM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following COP344C-XXX/WM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for COP344C-XXX/WM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following COP344C-XXX/WM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for COP344C-XXX/WM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare COP344C-XXX/WM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: