Part Details for CONSMA012 by TE Connectivity
Overview of CONSMA012 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CONSMA012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK9895
|
Newark | Rf Coax Conn, R/A Sma Plug, 50 Ohm, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Contact Material:Brass, Frequency Max:12.4Ghz Rohs Compliant: Yes |Linx Te Connectivity CONSMA012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$4.0400 | Buy Now |
DISTI #
CONSMA012-ND
|
DigiKey | CONN SMA PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5489 In Stock |
|
$4.2900 | Buy Now |
DISTI #
712-CONSMA012
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Mal R Angle Cbl End Crimp-RG-174 Cbl RoHS: Compliant | 405 |
|
$4.2900 | Buy Now |
DISTI #
V36:1790_27666288
|
Arrow Electronics | Conn SMA M Crimp RA Cable Mount Gold Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2318 | Americas - 54 |
|
$3.9540 / $3.9610 | Buy Now |
DISTI #
74509301
|
RS | Conn SMA RA Plug RG174 Crimp Ni, LINX SMA/SSMA | TE Connectivity CONSMA012 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3800 | RFQ |
|
Future Electronics | RF Connectors SMA Male Right Angle Cable End Crimp-RG-174 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks Container: Tray | 0Tray |
|
$4.4000 / $4.7000 | Buy Now |
|
Future Electronics | RF Connectors SMA Male Right Angle Cable End Crimp-RG-174 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks Container: Tray | 0Tray |
|
$4.4000 / $4.7000 | Buy Now |
DISTI #
AMPCONSMA012
|
Heilind Electronics | SMA RA PLG RG174 CRMP NI | Americas - 108 in Stock |
|
$4.0746 / $5.2770 | Buy Now |
|
Onlinecomponents.com | SMA RA Plug 50 Ohm Cable Crimp RoHS: Compliant |
200 In Stock |
|
$2.8800 / $6.4400 | Buy Now |
DISTI #
68404218
|
Verical | Conn SMA M Crimp RA Cable Mount Gold Min Qty: 2 Package Multiple: 1 Date Code: 2318 | Americas - 54 |
|
$3.9610 | Buy Now |
Part Details for CONSMA012
CONSMA012 CAD Models
CONSMA012 Part Data Attributes
|
CONSMA012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CONSMA012
TE Connectivity
RF SMA Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |