There are no models available for this part yet.
Overview of CONREVSMA003.062 by Linx Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CONREVSMA003.062 by Linx Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CONREVSMA003.062
|
TME | Connector: RP-SMA, socket, male,reverse, card edge, 50Ω, on PCBs Min Qty: 1 | 195 |
|
$8.4400 / $10.9100 | Buy Now | |
New Advantage Corporation | CONN RPSMA RCPT STR 50OHM EDGEMT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 42 |
|
$18.5400 / $19.8700 | Buy Now |
CAD Models for CONREVSMA003.062 by Linx Technologies Inc
Part Data Attributes for CONREVSMA003.062 by Linx Technologies Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINX TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Samacsys Manufacturer
|
Linx Technologies
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
YES
|
Termination Type
|
SURFACE MOUNT
|