-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-CONMCX013-ND
|
DigiKey | CONN MCX RCPT STR 50OHM EDGE MNT Min Qty: 1 Lead time: 8 Weeks Container: Tray |
616 In Stock |
|
$2.5750 / $3.2200 | Buy Now |
DISTI #
712-CONMCX013
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX Connector Receptacle, Female Socket 50Ohm Board Edge, Cutout, Surface Mount Solder RoHS: Compliant | 500 |
|
$2.4600 / $3.2200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 100 Lead time: 2 Weeks Container: Tray | 0Tray |
|
$2.5200 | Buy Now |
DISTI #
AMPCONMCX013
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.8507 / $3.0747 | Buy Now | |
|
Onlinecomponents.com | MCX Jack 50 Ohm PCB Edge Mount RoHS: Compliant |
300 In Stock |
|
$2.4700 / $4.0600 | Buy Now |
DISTI #
AMPCONMCX013
|
Interstate Connecting Components | 0 |
|
$2.8507 / $3.0747 | Buy Now | |
|
Master Electronics | MCX Jack 50 Ohm PCB Edge Mount RoHS: Compliant |
300 In Stock |
|
$2.4700 / $4.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CONMCX013
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CONMCX013
TE Connectivity
RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.2 inch | |
Body Depth | 0.37 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Loss | 0.77 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 8.5 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.4 |
This table gives cross-reference parts and alternative options found for CONMCX013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CONMCX013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1337588-0 | PANEL MOUNT, CABLE TERMINATED, FEMALE, MCX CONNECTOR, CRIMP, JACK | TE Connectivity | CONMCX013 vs 6-1337588-0 |