-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1515
|
Newark | Sma Female Rp Connector, Pcb Edge Mount Rohs Compliant: Yes |Rf Solutions CON-SMA-EDGE-SRP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 235 |
|
$2.1700 / $3.1900 | Buy Now |
DISTI #
357-CON-SMA-EDGE-SRP-ND
|
DigiKey | CIRCULAR COAXIAL SUB-MINITURE Min Qty: 42 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4757 | Buy Now |
DISTI #
223-CON-SMA-EDGE-SRP
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Female PCB Edge Mount Rev Polarity RoHS: Compliant | 0 |
|
$1.6000 / $3.0700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CON-SMA-EDGE-SRP
RF Solutions LTD
Buy Now
Datasheet
|
Compare Parts:
CON-SMA-EDGE-SRP
RF Solutions LTD
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF SOLUTIONS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | RF SOLUTIONS |