Part Details for COM35H3835XLC by Ortus Technology Co
Overview of COM35H3835XLC by Ortus Technology Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for COM35H3835XLC
COM35H3835XLC CAD Models
COM35H3835XLC Part Data Attributes
|
COM35H3835XLC
Ortus Technology Co
Buy Now
Datasheet
|
Compare Parts:
COM35H3835XLC
Ortus Technology Co
Graphic Dot Matrix LCD Display, LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ORTUS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
Backlight | LED | |
Interface | PARALLEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 320X240 |