Part Details for COM3221GE by Micro Electronics Corporation
Overview of COM3221GE by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for COM3221GE
COM3221GE CAD Models
COM3221GE Part Data Attributes
|
COM3221GE
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
COM3221GE
Micro Electronics Corporation
7 Seg Numeric LED Display, 4-Character, 7.7mm,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Configuration | Common Cathode | |
Display Height | 7.7 mm | |
Forward Voltage-Max | 3 V | |
Number of Characters | 4 | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |