COM3221GA
Micro Electronics Corporation
Description: 7 Seg Numeric LED Display, 4-Character, 7.7mm,

Overview of COM3221GA by Micro Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for COM3221GA by Micro Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for COM3221GA by Micro Electronics Corporation

COM3221GA
Micro Electronics Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MICRO ELECTRONICS LTD
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color@Wavelength
Green
Configuration
Common Cathode
Display Height
7.7 mm
Forward Voltage-Max
3 V
Number of Characters
4
Optoelectronic Device Type
7 SEG NUMERIC LED DISPLAY
Want to compare parts?
  1. COM3221GA
    Micro Electronics Corporation
    7 Seg Numeric LED Display, 4-Character, 7.7mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for COM3221GA by Micro Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: COM3221GA by Micro Electronics Corporation

Select Manufacturer
Which Manufacturer of COM3221GA would you like to use for your alert(s)?
  • Please alert me when COM3221GA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for COM3221GA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for COM3221GA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for COM3221GA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for COM3221GA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare COM3221GA by Micro Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: