There are no models available for this part yet.
Overview of COM2017P by SMSC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for COM2017P by SMSC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-COM2017P-ND
|
DigiKey | CMOS UART Min Qty: 52 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8589 In Stock |
|
$5.8400 | Buy Now | |
Rochester Electronics | COM2017 - UART Universal Asynchronous Receiver/Transmitter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8589 |
|
$5.0200 / $5.9000 | Buy Now |
CAD Models for COM2017P by SMSC
Part Data Attributes for COM2017P by SMSC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STANDARD MICROSYSTEMS CORP
|
Package Description
|
DIP-40
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
0.4 MHz
|
Communication Protocol
|
ASYNC, BIT; SYNC, BYTE
|
Data Encoding/Decoding Method
|
NRZ
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDIP-T40
|
JESD-609 Code
|
e0
|
Number of Serial I/Os
|
8
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP40,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
MOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
uPs/uCs/Peripheral ICs Type
|
SERIAL IO/COMMUNICATION CONTROLLER, LAN
|
Alternate Parts for COM2017P
This table gives cross-reference parts and alternative options found for COM2017P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COM2017P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COM2017P/H | Serial I/O Controller, MOS, PDIP40 | SMSC | COM2017P vs COM2017P/H |
COM2017P | IC,UART,MOS,DIP,40PIN,PLASTIC | Microchip Technology Inc | COM2017P vs COM2017P |