Part Details for CO4905-50.000-EXT-TR by Raltron Electronics Corporation
Overview of CO4905-50.000-EXT-TR by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CO4905-50.000-EXT-TR
CO4905-50.000-EXT-TR CAD Models
CO4905-50.000-EXT-TR Part Data Attributes
|
CO4905-50.000-EXT-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CO4905-50.000-EXT-TR
Raltron Electronics Corporation
HCMOS/TTL Output Clock Oscillator, 1.8432MHz Min, 50MHz Max, 50MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 1.8mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) |