Part Details for CO4905-49.160-T-TR by Raltron Electronics Corporation
Overview of CO4905-49.160-T-TR by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CO4905-49.160-T-TR
CO4905-49.160-T-TR CAD Models
CO4905-49.160-T-TR Part Data Attributes
|
CO4905-49.160-T-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CO4905-49.160-T-TR
Raltron Electronics Corporation
CMOS/TTL Output Clock Oscillator, 49.16MHz Nom, ROHS COMPLIANT, ULTRA SMALL PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 49.16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |