Part Details for CO42BJ-FREQ1-R by Cal Crystal Lab Inc / Comclok Inc
Overview of CO42BJ-FREQ1-R by Cal Crystal Lab Inc / Comclok Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for CO42BJ-FREQ1-R
CO42BJ-FREQ1-R CAD Models
CO42BJ-FREQ1-R Part Data Attributes
|
CO42BJ-FREQ1-R
Cal Crystal Lab Inc / Comclok Inc
Buy Now
Datasheet
|
Compare Parts:
CO42BJ-FREQ1-R
Cal Crystal Lab Inc / Comclok Inc
TTL Output Clock Oscillator, 0.01MHz Min, 69.99MHz Max, ROHS COMPLIANT, HERMETICALLY SEALED, RESISTANCE WELDED, GULLWING, DIP-8/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CAL CRYSTAL LAB / COMCLOK INC | |
Reach Compliance Code | compliant | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 69.99 MHz | |
Operating Frequency-Min | 0.01 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | TTL | |
Output Load | 10 TTL | |
Physical Dimension | 13.2mm x 13.2mm x 6.1mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |