Part Details for CO1100-7.3728 by Raltron Electronics Corporation
Overview of CO1100-7.3728 by Raltron Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3728LCGN#PBF | Analog Devices | 2x, 550kHz, 2-PhSync Regs | |
LTC3728LEUH-1#PBF | Analog Devices | 2x, 550kHz, 2-PhSync Reg | |
LTC3728LXCUH#PBF | Analog Devices | 2x, 550kHz, 2-PhSync Regs |
Price & Stock for CO1100-7.3728
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F2817
|
Newark | Oscillator, 7.3728Mhz, Dip-4, Ttl, Frequency Nom:7.3728Mhz, Frequency Stability +/-:100Ppm, Oscillator Case:Through Hole, 20.8Mm X 13.2Mm, Supply Voltage Nom:5V, Product Range:Co1 Series, Operating Temperature Min:0°C Rohs Compliant: Yes |Raltron CO1100-7.3728 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.8500 | Buy Now |
|
Velocity Electronics | Our Stock | 300 |
|
RFQ |
Part Details for CO1100-7.3728
CO1100-7.3728 CAD Models
CO1100-7.3728 Part Data Attributes
|
CO1100-7.3728
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CO1100-7.3728
Raltron Electronics Corporation
TTL Output Clock Oscillator, 7.3728MHz Nom, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TUBE | |
Fall Time-Max | 15 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | TTL | |
Output Load | 10 TTL | |
Physical Dimension | 20.8mm x 13.2mm x 5.87mm | |
Rise Time-Max | 15 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |