CO-717D17VJL2AT5MHZ
Description: HCMOS/TTL Output Clock Oscillator, 5MHz Nom

Overview of CO-717D17VJL2AT5MHZ by Dover Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DFE2016CKA-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 1800mA NONAUTO
GCM033C70J104KE02J Murata Manufacturing Co Ltd 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10%
GRT155R61A106ME13J Murata Manufacturing Co Ltd 0402 (1005M) X5R (EIA) 10Vdc 10μF±20%

CAD Models for CO-717D17VJL2AT5MHZ by Dover Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CO-717D17VJL2AT5MHZ by Dover Corporation

CO-717D17VJL2AT5MHZ
Dover Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DOVER TECHNOLOGIES CO
Reach Compliance Code
unknown
Additional Feature
OPTIONAL SUPPLY VOLTAGE 12V TO 24V; AT CUT CRYSTAL
Aging
0.3 PPM/YEAR
Control Voltage-Max
6 V
Control Voltage-Min
Frequency Adjustment-Mechanical
YES
Frequency Stability
0.1%
Frequency Stability-Voltage
0.5 ppm
Input Power
2 W
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
5 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS/TTL
Output Load
3 TTL, 10 LS TTL
Oven Supply Voltage
15V
Physical Dimension
51mm x 51mm x 25.4mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Warm-up Power
4 W
Want to compare parts?
  1. CO-717D17VJL2AT5MHZ
    Dover Corporation
    HCMOS/TTL Output Clock Oscillator, 5MHz Nom
    VS

Alternate Parts for CO-717D17VJL2AT5MHZ

This table gives cross-reference parts and alternative options found for CO-717D17VJL2AT5MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CO-717D17VJL2AT5MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CO-714D17VJL2AT5MHZ HCMOS/TTL Output Clock Oscillator, 5MHz Nom Dover Corporation CO-717D17VJL2AT5MHZ vs CO-714D17VJL2AT5MHZ
CO-715D17VJL2AT5MHZ HCMOS/TTL Output Clock Oscillator, 5MHz Nom Dover Corporation CO-717D17VJL2AT5MHZ vs CO-715D17VJL2AT5MHZ
Part Number Description Manufacturer Compare
CO-714D17VJL2AT5MHZ HCMOS/TTL Output Clock Oscillator, 5MHz Nom Dover Corporation CO-717D17VJL2AT5MHZ vs CO-714D17VJL2AT5MHZ

Related Parts for CO-717D17VJL2AT5MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CO-717D17VJL2AT5MHZ by Dover Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CO-717D17VJL2AT5MHZ by Dover Corporation

  • Please alert me when CO-717D17VJL2AT5MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CO-717D17VJL2AT5MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CO-717D17VJL2AT5MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CO-717D17VJL2AT5MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CO-717D17VJL2AT5MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CO-717D17VJL2AT5MHZ by Dover Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: