Part Details for CO-716B18VJL2AT5MHZ by Dover Corporation
Overview of CO-716B18VJL2AT5MHZ by Dover Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
GCM033C70J104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% | |
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% |
Part Details for CO-716B18VJL2AT5MHZ
CO-716B18VJL2AT5MHZ CAD Models
CO-716B18VJL2AT5MHZ Part Data Attributes
|
CO-716B18VJL2AT5MHZ
Dover Corporation
Buy Now
Datasheet
|
Compare Parts:
CO-716B18VJL2AT5MHZ
Dover Corporation
HCMOS/TTL Output Clock Oscillator, 5MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DOVER TECHNOLOGIES CO | |
Reach Compliance Code | unknown | |
Additional Feature | OPTIONAL SUPPLY VOLTAGE 12V TO 24V; AT CUT CRYSTAL | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 6 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 0.01% | |
Frequency Stability-Voltage | 0.5 ppm | |
Input Power | 2 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 3 TTL, 10 LS TTL | |
Oven Supply Voltage | 15V | |
Physical Dimension | 51mm x 51mm x 25.4mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 4 W |
Alternate Parts for CO-716B18VJL2AT5MHZ
This table gives cross-reference parts and alternative options found for CO-716B18VJL2AT5MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CO-716B18VJL2AT5MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CO-715B18VJL2AT5MHZ | HCMOS/TTL Output Clock Oscillator, 5MHz Nom | Dover Corporation | CO-716B18VJL2AT5MHZ vs CO-715B18VJL2AT5MHZ |
CO-714B18VJL2AT5MHZ | HCMOS/TTL Output Clock Oscillator, 5MHz Nom | Dover Corporation | CO-716B18VJL2AT5MHZ vs CO-714B18VJL2AT5MHZ |
CO-717B18VJL2AT5MHZ | HCMOS/TTL Output Clock Oscillator, 5MHz Nom | Dover Corporation | CO-716B18VJL2AT5MHZ vs CO-717B18VJL2AT5MHZ |