Part Details for CO-316SMAX200-007.5 by Amphenol Corporation
Overview of CO-316SMAX200-007.5 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft | |
CO-316SMAX200-005 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-005 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 5ft |
Price & Stock for CO-316SMAX200-007.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6850
|
Newark | Rg316 Cable, Sma Male/Male, 7.5 |Amphenol Cables On Demand CO-316SMAX200-007.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8900 / $26.4800 | Buy Now |
DISTI #
3272-CO-316SMAX200-007.5-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 7.5' Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.2226 / $26.7400 | Buy Now |
DISTI #
CO-316SMAX200-007.5
|
Avnet Americas | RG316 CABLE SMA MALE/MALE 7.5' - Bulk (Alt: CO-316SMAX200-007.5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3747 | Buy Now |
DISTI #
523-CO316SMAX2000075
|
Mouser Electronics | RF Cable Assemblies RG316 Cable SMA M RoHS: Compliant | 11 |
|
$19.5600 / $26.7300 | Buy Now |
|
Onlinecomponents.com | RG316 Cable - SMA Male/Male - 7.5' RoHS: Compliant | 0 |
|
$19.0300 / $25.1900 | Buy Now |