Part Details for CO-286WFREQR1TL1 by Dover Corporation
Overview of CO-286WFREQR1TL1 by Dover Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
GCM033C70J104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% | |
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% |
Part Details for CO-286WFREQR1TL1
CO-286WFREQR1TL1 CAD Models
CO-286WFREQR1TL1 Part Data Attributes
|
CO-286WFREQR1TL1
Dover Corporation
Buy Now
Datasheet
|
Compare Parts:
CO-286WFREQR1TL1
Dover Corporation
Sine Output Oscillator, 500.1MHz Min, 1300MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DOVER TECHNOLOGIES CO | |
Reach Compliance Code | unknown | |
Additional Feature | OPTIONAL SUPPLY 12V TO 24V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 1300 MHz | |
Operating Frequency-Min | 500.1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 2.8284 V | |
Physical Dimension | 50.8mm x 25.4mm x 12.7mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO |