Part Details for CO-275HKB14NSWATFREQ by Dover Corporation
Overview of CO-275HKB14NSWATFREQ by Dover Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
GCM033C70J104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% | |
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% |
Part Details for CO-275HKB14NSWATFREQ
CO-275HKB14NSWATFREQ CAD Models
CO-275HKB14NSWATFREQ Part Data Attributes
|
CO-275HKB14NSWATFREQ
Dover Corporation
Buy Now
Datasheet
|
Compare Parts:
CO-275HKB14NSWATFREQ
Dover Corporation
Sine Output Oscillator, 100.1MHz Min, 600MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DOVER TECHNOLOGIES CO | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | -5 V | |
Frequency Adjustment-Mechanical | YES | |
Frequency Deviation/Pullability | 2500 ppm | |
Frequency Stability | 100% | |
Linearity | 5% | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 600 MHz | |
Operating Frequency-Min | 100.1 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 1.4142 V | |
Physical Dimension | 75.438mm x 49.276mm x 19.05mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO |