Part Details for CO-256E56RUL2ATFREQ by Dover Corporation
Overview of CO-256E56RUL2ATFREQ by Dover Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CO-256E56RUL2ATFREQ
CO-256E56RUL2ATFREQ CAD Models
CO-256E56RUL2ATFREQ Part Data Attributes:
|
CO-256E56RUL2ATFREQ
Dover Corporation
Buy Now
Datasheet
|
Compare Parts:
CO-256E56RUL2ATFREQ
Dover Corporation
Sine Output Oscillator, 420.1MHz Min, 630MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DOVER TECHNOLOGIES CO | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 5% | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 630 MHz | |
Operating Frequency-Min | 420.1 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 2.8284 V | |
Physical Dimension | 101.6mm x 50.8mm x 19.05mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO |