Part Details for CO-256D56R@FREQ by Vectron International
Overview of CO-256D56R@FREQ by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CO-256D56R@FREQ
CO-256D56R@FREQ CAD Models
CO-256D56R@FREQ Part Data Attributes:
|
CO-256D56R@FREQ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
CO-256D56R@FREQ
Vectron International
Sine Output Oscillator, 420.1MHz Min, 630MHz Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | OPTIONAL SUPPLY VOLTAGE 12-24V | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 5% | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 630 MHz | |
Operating Frequency-Min | 420.1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 2.8284 V | |
Physical Dimension | 101.6mm x 50.8mm x 19.05mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO |