Part Details for CNY70 by Telefunken Microelectronics Gmbh
Overview of CNY70 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CNY70
CNY70 CAD Models
CNY70 Part Data Attributes
|
CNY70
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
CNY70
Telefunken Microelectronics Gmbh
Linear Position Sensor, 1-Channel, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
Gap Size | 7.6 mm | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 1 mA | |
Output Voltage-Max | 32 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VCEsat-Max | 0.3 V |