-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 13900V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H4915
|
Newark | Optocoupler, Transistor, 1000Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:75Ma, Isolation Voltage:13.9Kv, Ctr Min:63%, Collector Emitter Voltage V(Br)Ceo:32V, Product Range:- Rohs Compliant: Yes |Vishay CNY65A RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 | Buy Now |
DISTI #
CNY65A
|
Avnet Americas | DIP-4 HV CPL 10kV 600mil 63-125% CTR -e4 - Rail/Tube (Alt: CNY65A) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8925 / $1.0067 | Buy Now |
DISTI #
782-CNY65A
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR 63-125% RoHS: Compliant | 3359 |
|
$0.9010 / $2.3800 | Buy Now |
|
Future Electronics | CNY65 Series Single Channel 32 V 13900 Vrms Phototransistor Optocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tube | 50190Tube |
|
$0.8650 / $1.0800 | Buy Now |
DISTI #
CNY65A
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR 63-125% RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Tube |
Americas - 480 In Stock |
|
$0.8900 / $1.1000 | Buy Now |
DISTI #
CNY65A
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 8.3kV, Uce: 32V Min Qty: 1 | 1315 |
|
$0.8900 / $2.3000 | Buy Now |
|
ComSIT USA | PHOTOTRANSISTOR OUTPUT, VERY HIGH ISOLATION VOLTAGE, OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 13900V Isolation RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
C1S803600080061
|
Chip1Stop | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP RoHS: Compliant pbFree: No | 9260 |
|
$0.6750 / $4.3400 | Buy Now |
DISTI #
CNY65A
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP (Alt: CNY65A) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 50mA 8.2kV 1 1.25V DIP-4 Transistor Photovoltaic Output Optoisolators ROHS | 43 |
|
$0.9115 / $1.4675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CNY65A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CNY65A
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 13900V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 32 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 63% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.075 A | |
Isolation Voltage-Max | 13900 V | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | SILVER |