There are no models available for this part yet.
Overview of CNY17F3VM by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CNY17F3VM by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86K0538
|
Newark | Optocoupler, Transistor, 4.17Kv, Dip-6, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:4.17Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Onsemi CNY17F3VM RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.2200 | Buy Now | |
DISTI #
CNY17F3VM-ND
|
DigiKey | OPTOISO 4.17KV TRANS 6DIP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
955 In Stock |
|
$0.1746 / $0.7700 | Buy Now | |
DISTI #
CNY17F3VM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: CNY17F3VM) RoHS: Compliant Min Qty: 1890 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 8221 Partner Stock |
|
$0.1641 / $0.1958 | Buy Now | |
DISTI #
CNY17F3VM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: CNY17F3VM) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 4000 Factory Stock |
|
$0.1641 / $0.1958 | Buy Now | |
DISTI #
512-CNY17F3VM
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler Phototrans No Base RoHS: Compliant | 743 |
|
$0.1650 / $0.4800 | Buy Now | |
Future Electronics | DIP6 Through Hole Single Channel 70 V 4170 Vrms Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tube | 674Tube |
|
$0.1570 / $0.1860 | Buy Now | ||
Onlinecomponents.com | 6-Pin DIP High BVCEO Phototransistor Output Optocoupler | 0 |
|
$0.1576 / $0.1812 | Buy Now | ||
DISTI #
CNY17F3VM
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, 4.17kV, DIP6, CNY17 Min Qty: 1 | 561 |
|
$0.2220 / $0.4760 | Buy Now | |
DISTI #
CNY17F3VM
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP White Bulk (Alt: CNY17F3VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S541901597304
|
Chip1Stop | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP White Bag RoHS: Compliant | 4000 |
|
$0.1860 / $0.2740 | Buy Now |
CAD Models for CNY17F3VM by onsemi
Part Data Attributes for CNY17F3VM by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Manufacturer Package Code
|
646BX
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
70 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Min
|
100%
|
Current Transfer Ratio-Nom
|
100%
|
Dark Current-Max
|
50 nA
|
Forward Current-Max
|
0.06 A
|
Forward Voltage-Max
|
1.65 V
|
Isolation Voltage-Max
|
4500 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Packing Method
|
TUBE
|
Power Dissipation-Max
|
0.15 W
|
Response Time-Max
|
0.00001 s
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Alternate Parts for CNY17F3VM
This table gives cross-reference parts and alternative options found for CNY17F3VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY17F3VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNY17F3 | Transistor Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | CNY17F3VM vs CNY17F3 |
CNY17F3VM | 6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | CNY17F3VM vs CNY17F3VM |