Part Details for CNY17F-4X006 by Vishay Intertechnologies
Overview of CNY17F-4X006 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CNY17F-4X006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K9120
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,5.3Kv Isolation, dip |Vishay CNY17F-4X006 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2110 / $0.2310 | Buy Now |
DISTI #
CNY17F-4X006
|
Avnet Americas | DIP-6 CPL 160-320% CTR -e3 - Tape and Reel (Alt: CNY17F-4X006) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1925 / $0.2171 | Buy Now |
DISTI #
CNY17F-4X017
|
Avnet Americas | DIP-6 CPL 160-320% CTR -e3 - Tape and Reel (Alt: CNY17F-4X017) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2175 / $0.2453 | Buy Now |
DISTI #
782-CNY17F-4X006
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR 160-320% RoHS: Compliant | 0 |
|
$0.2020 / $0.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.2030 | Buy Now |
DISTI #
CNY17F-4X006
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR 160-320% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 200 Container: Tube | Americas - 0 |
|
$0.1930 / $0.2190 | Buy Now |
DISTI #
CNY17F-4X006
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 70V Min Qty: 1 | 0 |
|
$0.1890 / $0.7800 | RFQ |
DISTI #
CNY17F-4X006
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP (Alt: CNY17F-4X006) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CNY17F-4X006
CNY17F-4X006 CAD Models
CNY17F-4X006 Part Data Attributes
|
CNY17F-4X006
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CNY17F-4X006
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 160% | |
Current Transfer Ratio-Nom | 90% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |