-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1323-5-ND
|
DigiKey | OPTOISOLTR 5KV TRANSISTOR 6-SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3831 In Stock |
|
$0.1064 / $0.5100 | Buy Now |
DISTI #
CNY17F-4S
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD - Rail/Tube (Alt: CNY17F-4S) RoHS: Compliant Min Qty: 5200 Package Multiple: 65 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.1053 / $0.1193 | Buy Now |
DISTI #
859-CNY17F-4S
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler Phototrans RoHS: Compliant | 2490 |
|
$0.1060 / $0.5100 | Buy Now |
DISTI #
V36:1790_06810962
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD Min Qty: 591 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2404 | Americas - 763 |
|
$0.1088 / $0.1415 | Buy Now |
|
Future Electronics | CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Surface Mount - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 5005 Package Multiple: 65 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.1030 / $0.1240 | Buy Now |
DISTI #
79323460
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD Min Qty: 591 Package Multiple: 1 Date Code: 2404 | Americas - 763 |
|
$0.1415 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 120 |
|
$0.3000 / $0.6000 | Buy Now |
|
Bristol Electronics | 53 |
|
RFQ | ||
DISTI #
C1S425000003233
|
Chip1Stop | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD RoHS: Compliant pbFree: No | 763 |
|
$0.1415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CNY17F-4S
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CNY17F-4S
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 160% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |